| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336314-12-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336314-12-0150 |
336314-12-0150
| Heilind Number: | AMR336314-12-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336314-12-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your AMC device to an RP-SMA port with our Right Angle Plug to RP-SMA Straight Bulkhead Jack cable assembly. Designed for optimal signal transmission, this 1.13 mm Micro-Cable features a 150 mm length and 50 Ohm impedance. The R/A Plug and Str Blkhd Jack connectors ensure a secure fit, while the RoHS compliance guarantees environmentally friendly construction. Perfect for wire management in any setting, this coaxial cable assembly delivers reliable performance for your connectivity needs.

