| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336314-13-0100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336314-13-0100 |
336314-13-0100
| Heilind Number: | AMR336314-13-0100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336314-13-0100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Designed for seamless integration, it features a 1.32 mm Micro-Cable with a 100 mm length, ensuring optimal signal transmission. With 50 Ohms impedance, it guarantees reliable connectivity in various applications. The R/A Plug to Str Blkhd Jack design offers convenience and versatility. Rest assured of its quality and compliance, as it is RoHS certified. Upgrade your setup with this essential component for efficient wire management and seamless data transfer.

