| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336314-13-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336314-13-0150 |
336314-13-0150
| Heilind Number: | AMR336314-13-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336314-13-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your devices with this versatile cable assembly, featuring an AMC Right Angle Plug on one end and an RP-SMA Straight Bulkhead Jack on the other. With a 1.32 mm Micro-Cable providing a durable and high-performance connection, this 150 mm length assembly is perfect for various applications. Boasting a 50 Ohm impedance and RoHS compliance, it ensures optimal signal transmission while meeting environmental standards. Whether you're setting up a new system or replacing an old cable, this assembly guarantees reliability and convenience.

