| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336314-14-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336314-14-0200 |
336314-14-0200
| Heilind Number: | AMR336314-14-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336314-14-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.37 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect your devices with our AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack Cable Assembly. Featuring a 1.37 mm Micro-Cable with a 200 mm length, this 50 Ohm impedance cable ensures reliable signal transmission. The R/A Plug to Str Blkhd Jack design offers convenience and versatility. With RoHS compliance, you can trust in the quality and environmental friendliness of this essential cable for your wire management needs.

