| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336319-12-0050 |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336319-12-0050 |
336319-12-0050
| Heilind Number: | AMR336319-12-0050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336319-12-0050 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this innovative cable assembly, featuring an AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack connection. Designed for seamless integration, this 1.13 mm Micro-Cable boasts a 50 mm length and 50 Ohm impedance, ensuring optimal signal transmission. With RoHS compliance, you can trust in the quality and sustainability of this essential component. Perfect for wire management in various applications, it offers reliable performance and durability. Upgrade your setup with this versatile coaxial cable assembly, a must-have for any tech enthusiast.

