| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336319-12-0100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336319-12-0100 |
336319-12-0100
| Heilind Number: | AMR336319-12-0100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336319-12-0100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with our AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack. This high-quality cable assembly features a 1.13 mm Micro-Cable with a 100 mm length, perfect for various applications. With 50 Ohms impedance and RoHS compliance, you can trust in its performance and environmental responsibility. The durable construction and secure connectors, including an R/A Plug and Str Blkhd Jack IP67, ensure reliable signal transmission. Ideal for wire management and coaxial cable assemblies, this product is a must-have for any setup requiring seamless connectivity. Elevate your networking capabilities with this essential component.

