| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336319-12-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336319-12-0150 |
336319-12-0150
| Heilind Number: | AMR336319-12-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336319-12-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect with our AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack cable assembly. Designed for seamless integration, this 1.13 mm Micro-Cable features a 150 mm length, ideal for various setups. With 50 Ohm impedance, it ensures efficient signal transmission. The R/A Plug to Str Blkhd Jack IP67 connection offers reliable performance in any environment. Rest assured, it complies with RoHS standards for environmentally conscious use. Perfect for wire management in a variety of applications.

