| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336319-12-0250 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336319-12-0250 |
336319-12-0250
| Heilind Number: | AMR336319-12-0250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336319-12-0250 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your cable connectivity with this high-performance AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack assembly. Boasting a 1.13 mm Micro-Cable for optimal signal transmission, this 250 mm length cable features a 50 Ohm impedance for reliable data transfer. With an R/A Plug on one end and a Str Blkhd Jack IP67 on the other, it offers seamless compatibility in various setups. Rest assured of its quality as it is RoHS compliant, making it a dependable choice for your wire management needs. Elevate your connectivity solutions with this precision-engineered cable assembly.

