| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336319-12-0300 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336319-12-0300 |
336319-12-0300
| Heilind Number: | AMR336319-12-0300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336319-12-0300 |
| ECAD Model: |
Description:
AMC Right Angle Plug to SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect AMC and SMA components with this specialized cable assembly. Featuring a right-angle plug on one end and a straight bulkhead jack on the other, this 1.13mm micro-cable ensures seamless signal transmission with its 50-ohm impedance. With a length of 300mm, it offers flexibility in setup while maintaining optimal performance. Designed for rugged environments, the SMA connector is IP67-rated for dust and water resistance. This RoHS-compliant assembly is a reliable solution for your coaxial cable needs, ensuring efficient wire management in various applications.

