| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336320-12-0050 |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336320-12-0050 |
336320-12-0050
| Heilind Number: | AMR336320-12-0050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336320-12-0050 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly featuring an AMC Right Angle Plug on one end and an RP-SMA IP67 Straight Bulkhead Jack on the other. Designed for 1.13mm Micro-Cable, this 50mm length assembly ensures optimal signal transmission with its 50 Ohm impedance. The R/A plug and Str Blkhd Jack IP67 connectors offer secure and reliable connections, while RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this coaxial cable assembly is a versatile and essential addition to your setup.

