| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336320-12-0350 |
| Overall Length: | 13.78 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336320-12-0350 |
336320-12-0350
| Heilind Number: | AMR336320-12-0350 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336320-12-0350 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 350 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack cable assembly. Featuring a durable 1.13 mm Micro-Cable with a length of 350 mm, it ensures reliable signal transmission for your applications. With 50 Ohms impedance and precision-engineered connectors, it guarantees optimal performance. The right-angle plug design offers convenient installation in tight spaces, while the straight bulkhead jack with IP67 rating ensures secure outdoor use. Perfect for wire management in various settings, this coaxial cable assembly is a versatile solution for your connectivity needs.

