| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336320-12-0400 |
| Overall Length: | 15.75 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336320-12-0400 |
336320-12-0400
| Heilind Number: | AMR336320-12-0400 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336320-12-0400 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 400 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect your devices with precision and durability using our AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack cable assembly. Designed for seamless connectivity, this cable features a 1.13 mm Micro-Cable with a 400 mm length, ensuring optimal signal transmission. The 50 Ohm impedance guarantees efficient performance, while the rugged construction of the RP-SMA IP67 Straight Bulkhead Jack connector ensures durability in even the harshest environments. Perfect for a wide range of applications, this cable assembly is a reliable solution for your connectivity needs.

