| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336320-12-0450 |
| Overall Length: | 17.72 in |
| Connector End 1: | AMC |
| Connector End 2: | RP-SMA |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to RP-SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR336320-12-0450 |
336320-12-0450
| Heilind Number: | AMR336320-12-0450 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336320-12-0450 |
| ECAD Model: |
Description:
AMC Right Angle Plug to RP-SMA IP67 Straight Bulkhead Jack 1.13 mm Micro-Cable 450 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with this high-quality cable assembly, featuring an AMC Right Angle Plug on one end and an RP-SMA IP67 Straight Bulkhead Jack on the other. With a 1.13 mm Micro-Cable measuring 450 mm in length, this assembly is designed for optimal performance in demanding environments. The 50 Ohm impedance and RoHS compliance guarantee reliability and environmental responsibility. Perfect for wire management and coaxial cable applications, it's a versatile solution for various connectivity needs.

