336503-08-0050

Heilind Number:AMR336503-08-0050
Manufacturer:Amphenol RF
Manufacturer Number:336503-08-0050
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to MCX Straight Bulkhead Jack RG-178 50 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336503-08-0050
Overall Length:1.97 in
Connector End 1:AMC
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336503-08-0050

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring an AMC Right Angle Plug on one end and an MCX Straight Bulkhead Jack on the other. Designed for optimal performance, this 50 ohm cable is constructed from durable RG-178 coaxial cable, ensuring reliable signal transmission. With a length of 50 mm (1.97 in), it offers flexibility for various applications. The right angle plug and straight bulkhead jack provide convenient and secure connections, making it ideal for wire management in a variety of settings. Upgrade your setup with this essential component for seamless data transfer.