336503-08-0100

Heilind Number:AMR336503-08-0100
Manufacturer:Amphenol RF
Manufacturer Number:336503-08-0100
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to MCX Straight Bulkhead Jack RG-178 100 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336503-08-0100
Overall Length:3.94 in
Connector End 1:AMC
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336503-08-0100

Detailed Description

Easily connect your devices with this high-quality cable assembly. Featuring an AMC right angle plug on one end and an MCX straight bulkhead jack on the other, it ensures secure and efficient connections. With an RG-178 cable type and 50 ohm impedance, it's perfect for transmitting signals with minimal interference. The 100mm length provides flexibility in positioning, while the durable construction guarantees long-lasting performance. Ideal for various applications, this cable assembly is a reliable choice for your connectivity needs.