| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-08-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-08-0150 |
336503-08-0150
| Heilind Number: | AMR336503-08-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-08-0150 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this precision-engineered cable assembly, featuring an AMC Right Angle Plug to MCX Straight Bulkhead Jack configuration. Crafted for optimal performance, the RG-178 50 Ohm cable ensures reliable signal transmission over its 150mm length. With a durable design and secure connections, this assembly is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.

