336503-08-0200

Heilind Number:AMR336503-08-0200
Manufacturer:Amphenol RF
Manufacturer Number:336503-08-0200
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to MCX Straight Bulkhead Jack RG-178 200 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336503-08-0200
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336503-08-0200

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring an AMC right angle plug on one end and an MCX straight bulkhead jack on the other. Designed for optimal performance, the 200mm RG-178 cable ensures reliable signal transmission with its 50 ohm impedance. Perfect for a wide range of applications, this coaxial cable assembly is a versatile and essential tool for any setup requiring seamless connectivity. Upgrade your wire management system with this essential component, offering both durability and efficiency in one convenient package.