336503-08-0250

Heilind Number:AMR336503-08-0250
Manufacturer:Amphenol RF
Manufacturer Number:336503-08-0250
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to MCX Straight Bulkhead Jack RG-178 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336503-08-0250
Overall Length:9.84 in
Connector End 1:AMC
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336503-08-0250

Detailed Description

Enhance your connectivity with this high-quality cable assembly featuring an AMC Right Angle Plug on one end and an MCX Straight Bulkhead Jack on the other. Constructed with RG-178 cable for optimal performance, this 250mm length assembly is designed for 50 Ohm impedance. The right angle plug and straight bulkhead jack offer versatile connection options, perfect for various applications. Trust in the durability and reliability of this coaxial cable assembly for seamless signal transmission. Indispensable for efficient wire management, it is a must-have for any setup requiring precision connectivity.