336503-08-0300

Heilind Number:AMR336503-08-0300
Manufacturer:Amphenol RF
Manufacturer Number:336503-08-0300
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to MCX Straight Bulkhead Jack RG-178 300 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 336503-08-0300
Overall Length:11.81 in
Connector End 1:AMC
Connector End 2:MCX
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to MCX
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR336503-08-0300

Detailed Description

Easily connect your devices with our AMC Right Angle Plug to MCX Straight Bulkhead Jack Cable Assembly. With a 300mm length, this RG-178 cable ensures efficient signal transmission over its 50 Ohm impedance. The AMC and MCX connectors offer a secure and reliable connection, ideal for various applications. The right-angle plug and straight bulkhead jack design allow for convenient installation, while the durable construction guarantees long-lasting performance. Perfect for wire management in any setup, this coaxial cable assembly is a must-have for seamless connectivity.