| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-12-0050 |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-12-0050 |
336503-12-0050
| Heilind Number: | AMR336503-12-0050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-12-0050 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.13 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect devices with our AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.13 mm Micro-Cable. Boasting a convenient 50mm length and 50 Ohm impedance, this cable assembly ensures seamless signal transmission. The AMC and MCX connectors feature a rugged design for reliable performance, with the 1.13 mm Micro-Cable providing flexibility and durability. Ideal for various applications, this coaxial cable assembly guarantees high-quality connectivity in a compact form. Stay effortlessly connected with our AMC to MCX cable assembly.

