| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-12-0100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-12-0100 |
336503-12-0100
| Heilind Number: | AMR336503-12-0100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-12-0100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect AMC and MCX devices with this right angle plug to straight bulkhead jack cable assembly. Featuring a 1.13mm micro-cable with a 100mm length, it ensures efficient signal transmission with a 50 ohm impedance. The AMC connector end 1 and MCX connector end 2 offer versatile connectivity options, while the RoHS compliance guarantees environmentally friendly operation. Perfect for wire management in various applications, this coaxial cable assembly is a reliable solution for your connectivity needs.

