| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-12-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-12-0150 |
336503-12-0150
| Heilind Number: | AMR336503-12-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-12-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect seamlessly with our AMC Right Angle Plug to MCX Straight Bulkhead Jack Cable Assembly. Specially designed for optimal performance, this 1.13mm Micro-Cable features a 150mm length, ensuring flexibility in your setup. With 50 Ohms impedance, it guarantees high-quality signal transmission. The R/A Plug and Str Blkhd Jack connectors offer a secure and stable connection, perfect for wire management in various applications. Upgrade your coaxial cable assembly with this reliable and efficient solution.

