| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-12-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-12-0200 |
336503-12-0200
| Heilind Number: | AMR336503-12-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-12-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.13 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your cable connections with this high-quality assembly, featuring an AMC right angle plug seamlessly transitioning to an MCX straight bulkhead jack. The 1.13mm micro-cable ensures optimal performance, with a 200mm length accommodating various setups. Engineered for 50 ohms impedance, this assembly guarantees reliable signal transmission. Whether for professional or personal use, this cable assembly is a versatile and essential addition to your setup.

