| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-12-0250 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-12-0250 |
336503-12-0250
| Heilind Number: | AMR336503-12-0250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-12-0250 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.13 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your cable connections with this high-quality assembly featuring an AMC right angle plug on one end and an MCX straight bulkhead jack on the other. Designed for optimal performance, the 1.13 mm micro-cable boasts a 250 mm length, ensuring flexibility in your setup. With a 50 ohm impedance, this assembly guarantees reliable signal transmission while maintaining signal integrity. Perfect for wire management and coaxial applications, it's a versatile addition to any toolkit. Upgrade your connectivity with ease and precision.

