| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-12-0300 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-12-0300 |
336503-12-0300
| Heilind Number: | AMR336503-12-0300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-12-0300 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.13 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with our high-quality Right Angle Plug to Straight Bulkhead Jack Cable Assembly. Designed for optimal performance, this 300mm long cable features AMC and MCX connectors, making it perfect for a variety of applications. With a 1.13mm Micro-Cable and 50 Ohm impedance, you can trust in its reliability. The right angle plug and straight bulkhead jack ensure a secure fit, while the durable construction guarantees long-lasting use. Ideal for wire management and coaxial cable assemblies, this cable is a must-have for any setup requiring efficient signal transmission.

