| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-13-0100 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-13-0100 |
336503-13-0100
| Heilind Number: | AMR336503-13-0100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-13-0100 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.32 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Efficiently connect your AMC device to an MCX straight bulkhead jack with this high-performance cable assembly. Featuring a 1.32 mm micro-cable and constructed for 50 ohm impedance, it ensures optimal signal transmission. The right-angle AMC plug to MCX jack design offers versatility in installation, while the 100 mm length provides flexibility in positioning. With a durable construction and precise engineering, this cable assembly guarantees reliable connectivity for your coaxial needs. Perfect for wire management in various applications, it's a must-have component in your setup.

