| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-13-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-13-0200 |
336503-13-0200
| Heilind Number: | AMR336503-13-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-13-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.32 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance cable assembly. Featuring an AMC right angle plug on one end and an MCX straight bulkhead jack on the other, it ensures seamless transmission along its 200mm length. Designed for 1.32mm micro-cable, this 50 ohm assembly guarantees optimal signal integrity. The compact yet durable construction, with an overall length of 7.87 inches, offers flexibility in various applications. Perfect for wire management, it's a reliable solution for maintaining efficient coaxial connections.

