| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-14-0150 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-14-0150 |
336503-14-0150
| Heilind Number: | AMR336503-14-0150 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-14-0150 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.37 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this specialized cable assembly, featuring an AMC Right Angle Plug on one end and an MCX Straight Bulkhead Jack on the other. Designed for optimal performance, this 1.37mm Micro-Cable boasts a 50 Ohm impedance, perfect for high-frequency applications. With a 150mm length, it offers flexibility in setup while ensuring reliable signal transmission. Whether you're in need of precise wire management or seamless coaxial connections, this cable assembly is a must-have for any tech enthusiast or professional in the field. Upgrade your setup today and experience enhanced efficiency in your connectivity solutions.

