| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-14-0200 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-14-0200 |
336503-14-0200
| Heilind Number: | AMR336503-14-0200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-14-0200 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.37 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with this high-quality cable assembly featuring an AMC Right Angle Plug on one end and an MCX Straight Bulkhead Jack on the other. Designed for optimal performance, this 1.37 mm Micro-Cable boasts a 200 mm length, ideal for various applications. With a 50 Ohm impedance, it guarantees reliable signal transmission while maintaining signal integrity. The R/A Plug and Str Blkhd Jack connectors offer a secure and stable connection, making it a perfect choice for wire management in any setup. Trust in this essential component for your coaxial cable assembly needs.

