| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 336503-14-0250 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMC |
| Connector End 2: | MCX |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to MCX |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR336503-14-0250 |
336503-14-0250
| Heilind Number: | AMR336503-14-0250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 336503-14-0250 |
| ECAD Model: |
Description:
AMC Right Angle Plug to MCX Straight Bulkhead Jack 1.37 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance connectivity with this specialized cable assembly, featuring an AMC right angle plug on one end and an MCX straight bulkhead jack on the other. Designed for seamless integration, it boasts a 1.37 mm micro-cable with a sturdy 250 mm length, ensuring reliable signal transmission. With a 50 ohm impedance, it guarantees optimal performance in various applications. Whether for professional setups or personal projects, this cable assembly is a versatile and essential tool in your arsenal for efficient wire management.

