| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NASJ-C04W0 |
| Color: | Jet Black |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NASJ-C04W0 |
3FA1-NASJ-C04W0
| Heilind Number: | AMR3FA1-NASJ-C04W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NASJ-C04W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm A Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack connector, designed for seamless integration with RG-58, RG-141, and Times LMR-195 cables. Featuring a durable brass construction and a body made of zinc diecast with a protective tin finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With an impedance of 50 Ω and a maximum operating frequency of 3 GHz, it is suitable for high-frequency applications. The A key code designates its compatibility and the jet black color adds a sleek touch. Ideal for professionals in the field of RF technology, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your setup with the perfect blend of quality and performance.

