| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NASJ-C04W6 |
| Color: | Jet Black |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NASJ-C04W6 |
3FA1-NASJ-C04W6
| Heilind Number: | AMR3FA1-NASJ-C04W6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NASJ-C04W6 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm A Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with this FAKRA GEN 3 Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a robust Brass contact material and a durable Zinc Diecast body with Tin finish, it ensures reliable performance in a wide temperature range from -65 °C to 165 °C. With an impedance of 50 Ω and a maximum operating frequency of 3 GHz, this connector is ideal for high-speed data transmission. Its straight orientation and Push-on coupling type offer easy installation, making it a versatile solution for various applications in the RF Coaxial Connectors & Accessories category. Upgrade your connectivity with this essential component.

