| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NASJ-C65W6 |
| Color: | Jet Black |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NASJ-C65W6 |
3FA1-NASJ-C65W6
| Heilind Number: | AMR3FA1-NASJ-C65W6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NASJ-C65W6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack RG-59 RG-62 50 Ohm A Key Code Connector. Designed for optimal performance, this connector features a durable brass contact material and a zinc diecast body with a tin finish, ensuring reliable signal transmission. With a straight orientation and push-on coupling type, it offers easy and secure installation. Operating smoothly in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. Experience seamless connectivity with this high-quality RF connector.

