| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NBSJ-C04W0 |
| Color: | Cream |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NBSJ-C04W0 |
3FA1-NBSJ-C04W0
| Heilind Number: | AMR3FA1-NBSJ-C04W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NBSJ-C04W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm B Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a durable Brass contact material and Zinc Diecast body with a Tin finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its straight orientation and push-on coupling type make installation a breeze, while its 3 Max GHz operating frequency guarantees efficient signal transmission. Perfect for professional applications requiring precision and durability, this connector is RoHS compliant for environmentally conscious operations. Elevate your RF setup with this essential component.

