| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NCSJ-C01E6 |
| Color: | Signal Blue |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NCSJ-C01E6 |
3FA1-NCSJ-C01E6
| Heilind Number: | AMR3FA1-NCSJ-C01E6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NCSJ-C01E6 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm IP67 C Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack connector, designed for optimal performance in demanding environments. With compatibility for RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm connector ensures reliable signal transmission. Featuring a Signal Blue body and IP67 C Key Code, it offers both durability and protection. The straight orientation and cable-crimp termination method make installation a breeze. Crafted from high-quality Phosphor Bronze with a Nickel/Tin finish, it guarantees excellent conductivity and longevity. RoHS compliant and operating efficiently from -40°C to 85°C, this connector is a versatile and dependable choice for various applications.

