| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NCSJ-C01W6 |
| Color: | Signal Blue |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Not Applicable |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Matte Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NCSJ-C01W6 |
3FA1-NCSJ-C01W6
| Heilind Number: | AMR3FA1-NCSJ-C01W6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NCSJ-C01W6 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm C Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack Connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Crafted with precision, this 50 Ohm connector features a C Key Code for easy identification. Its durable zinc diecast body and matte tin finish ensure reliable performance in a wide temperature range from -65 °C to 165 °C. The Signal Blue color adds a touch of visual distinction, making it ideal for various applications that demand high-quality RF connections. With a straight orientation and push-on coupling type, this connector offers convenience and efficiency in installation. Trust in our connector for superior signal transmission in your RF setups.

