| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NCSJ-C04W0 |
| Color: | Signal Blue |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NCSJ-C04W0 |
3FA1-NCSJ-C04W0
| Heilind Number: | AMR3FA1-NCSJ-C04W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NCSJ-C04W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm C Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack Connector, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a robust brass construction and a temperature range of -65°C to 165°C, this connector ensures reliable performance in diverse environments. With a sleek Signal Blue color and a 50 Ohm impedance, it's ideal for high-frequency applications up to 3 GHz. The straightforward crimp termination method and straight orientation make installation a breeze, while the Zinc Diecast body with Tin finish guarantees durability. RoHS compliant and offering push-on coupling, it's a versatile choice for your RF coaxial connections. Elevate your connectivity with this essential component.

