| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NDSJ-C04W0 |
| Color: | Claret Violet |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NDSJ-C04W0 |
3FA1-NDSJ-C04W0
| Heilind Number: | AMR3FA1-NDSJ-C04W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NDSJ-C04W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm D Key Code
More >>Specifications
Detailed Description
Upgrade your RF connections with our FAKRA GEN 3 Straight Crimp Jack. Designed for optimal performance, this connector is compatible with RG-58, RG-141, Times LMR-195, and offers a 50 Ohm impedance. Crafted with precision, it features a D Key Code for secure mating. The claret violet hue adds a touch of sophistication, while the zinc diecast body ensures durability. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of environments. RoHS compliant and boasting a push-on coupling type, this connector is a reliable choice for your RF needs.

