Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 3FA1-NESJ-C04W0 |
Color: | Leaf Green |
Connector Type: | FAKRA |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 3 Max GHz |
Body Material: | Zinc Diecast |
Panel Mount Type: | Not Applicable |
Body Finish: | Tin |
Coupling Type: | Push-on1 |
SKU: | AMR3FA1-NESJ-C04W0 |
3FA1-NESJ-C04W0
Heilind Number: | AMR3FA1-NESJ-C04W0 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | 3FA1-NESJ-C04W0 |
Tariff Info (HTS): | 8536694010 |
This Line May Be Subject To CHN Tariff/Surcharge at 39.06% | |
ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm E Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RF Connector FAKRA GEN 3 Straight Crimp Jack. Designed for seamless integration, this connector ensures precision and reliability in your RG-58, RG-141, Times LMR-195 cables. Featuring a durable Brass contact material and a Zinc Diecast body with Tin finish, it offers robust performance in a wide temperature range from -65°C to 165°C. With an impedance of 50 Ω and a maximum operating frequency of 3 GHz, it guarantees efficient signal transmission. The leaf green color adds a touch of visual distinction, while the straight orientation and push-on coupling type make installation a breeze. RoHS compliant for environmental responsibility, this connector is a must-have in your RF coaxial setup. Elevate your connections with quality and performance with this FAKRA connector.