| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NFSJ-C04W0 |
| Color: | Nut Brown |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NFSJ-C04W0 |
3FA1-NFSJ-C04W0
| Heilind Number: | AMR3FA1-NFSJ-C04W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NFSJ-C04W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm F Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack RF Connector, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a durable brass construction and a maximum operating temperature of 165°C, it ensures reliable performance in diverse environments. With a 50 Ohm impedance and operating frequency of 3 GHz, this connector guarantees optimal signal transmission. The Nut Brown color and straight orientation make it easy to identify and install, while its RoHS compliance reflects our commitment to environmental sustainability. Perfect for a range of applications, from automotive to telecommunications, this connector is a versatile and high-quality choice for your RF needs.

