| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NFSJ-C04W6 |
| Color: | Nut Brown |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NFSJ-C04W6 |
3FA1-NFSJ-C04W6
| Heilind Number: | AMR3FA1-NFSJ-C04W6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NFSJ-C04W6 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm F Key Code
More >>Specifications
Detailed Description
Elevate your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. This high-performance 50 Ohm connector, featuring a durable brass construction and a maximum operating temperature of 165 °C, ensures reliable signal transmission in even the most demanding environments. With a compact straight orientation and a nut brown finish, it combines functionality with aesthetic appeal. Ideal for applications requiring precision and durability, this connector is a must-have for professionals in the field of RF technology.

