| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NGSJ-C01W6 |
| Color: | Blue Grey |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NGSJ-C01W6 |
3FA1-NGSJ-C01W6
| Heilind Number: | AMR3FA1-NGSJ-C01W6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NGSJ-C01W6 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm G Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our cutting-edge FAKRA GEN 3 Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm connector ensures optimal performance. Crafted from durable Phosphor Bronze with a Nickel/Tin finish, it guarantees reliability in temperatures ranging from -65°C to 165°C. The sleek Blue Grey housing, featuring a G Key Code, not only offers a secure fit but also adds a touch of style to your setup. Ideal for a range of applications, from automotive to industrial, this connector is a must-have for any RF enthusiast. Upgrade your connectivity game with this high-quality, straight crimp jack.

