| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NISJ-C01W0 |
| Color: | Beige |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NISJ-C01W0 |
3FA1-NISJ-C01W0
| Heilind Number: | AMR3FA1-NISJ-C01W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NISJ-C01W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm I Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with this FAKRA GEN 3 Straight Crimp Jack, designed for RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable zinc diecast body with a sleek tin finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With an impedance of 50 Ω and a maximum operating frequency of 3 GHz, it's perfect for high-speed data transmission. The I Key Code designates its keying for easy identification and assembly. RoHS compliant and boasting brass contacts, it meets stringent quality standards. Whether for industrial or commercial applications, this connector guarantees secure and efficient RF transmission.

