| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NKSJ-C01W0 |
| Color: | Curry |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NKSJ-C01W0 |
3FA1-NKSJ-C01W0
| Heilind Number: | AMR3FA1-NKSJ-C01W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NKSJ-C01W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm With Clip K Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm connector ensures reliable signal transmission. Featuring a Curry-colored housing and a K Key Code clip, it not only delivers performance but also stands out visually. Crafted with a brass contact material and zinc diecast body finished with tin, it guarantees durability in a wide operating temperature range from -65°C to 165°C. With a maximum operating frequency of 3GHz, it's ideal for high-speed applications. RoHS compliant and offering push-on coupling, it meets stringent quality standards for your peace of mind. Upgrade your RF setups with this essential connector for seamless, high-performance connectivity.

