| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NKSJ-C01W6 |
| Color: | Curry |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Not Applicable |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Matte Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NKSJ-C01W6 |
3FA1-NKSJ-C01W6
| Heilind Number: | AMR3FA1-NKSJ-C01W6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NKSJ-C01W6 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm K Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a 50 Ohm impedance and K Key Code, this connector ensures reliable signal transmission in various applications. Crafted from durable Zinc Diecast with a Matte Tin finish, it guarantees longevity and performance even in harsh environments. With a straight orientation and push-on coupling type, installation is quick and hassle-free. Operating temperature ranging from -65°C to 165°C, this connector is suitable for a wide range of industrial and commercial settings. RoHS compliant for environmental sustainability. Elevate your RF connections with this essential component.

