| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NMSJ-C01W0 |
| Color: | Pastel Orange |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NMSJ-C01W0 |
3FA1-NMSJ-C01W0
| Heilind Number: | AMR3FA1-NMSJ-C01W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NMSJ-C01W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm M Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for optimal performance, this 50 Ohm connector boasts a durable Brass construction and a body material made of Zinc Diecast with a Tin finish, ensuring reliability in a wide temperature range from -65 °C to 165 °C. Its straight orientation and push-on coupling type make installation quick and easy, while its 3 GHz operating frequency capability guarantees high-speed data transmission. Perfect for demanding applications, this connector is a vital component in maintaining signal integrity in your RF systems. Elevate your connectivity experience with this essential component.

