| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NMSJ-C04W0 |
| Color: | Pastel Orange |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NMSJ-C04W0 |
3FA1-NMSJ-C04W0
| Heilind Number: | AMR3FA1-NMSJ-C04W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NMSJ-C04W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm M Key Code
More >>Specifications
Detailed Description
Elevate your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack. Designed for seamless integration, this connector caters to RG-58, RG-141, Times LMR-195 cables, ensuring optimal performance in various applications. Crafted with precision, it features a durable zinc diecast body with a sleek tin finish, guaranteeing longevity and reliability. With a 50 Ohm impedance and a maximum operating frequency of 3 GHz, it delivers high-speed data transmission with minimal signal loss. The M Key Code configuration offers easy identification and installation, making it a versatile choice for professionals in the field. Whether you're in telecommunications, automotive, or industrial sectors, this connector is a must-have for your RF setup. Trust in its quality craftsmanship for seamless connectivity in any environment.

