| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1-NZSJ-C04W0 |
| Color: | Water Blue (Universal) |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1-NZSJ-C04W0 |
3FA1-NZSJ-C04W0
| Heilind Number: | AMR3FA1-NZSJ-C04W0 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1-NZSJ-C04W0 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm Z Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RF Connector FAKRA GEN 3 Straight Crimp Jack. Designed for optimal performance, this connector is compatible with RG-58, RG-141, Times LMR-195 cables, offering a secure 50 Ohm Z Key Code connection. Its durable construction, featuring brass contacts and a zinc diecast body with a tin finish, ensures reliability in a wide temperature range from -65°C to 165°C. The water blue color adds a touch of style to its functionality, making it a versatile choice for various applications. With a straight orientation and push-on coupling type, this connector is easy to install and guarantees seamless signal transmission up to 3 GHz. Upgrade your setup with this essential component for professional-grade RF systems.

