| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1ENASJ-C01ES |
| Color: | Jet Black |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1ENASJ-C01ES |
3FA1ENASJ-C01ES
| Heilind Number: | AMR3FA1ENASJ-C01ES |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1ENASJ-C01ES |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Low Profile With Clip IP67 A Key Code
More >>Specifications
Detailed Description
Elevate your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack, designed for seamless integration with cables such as RG-174, RG-188, RG-316, Times LMR-100A, and more. This 50 Ohm low-profile connector, in a sleek Jet Black finish, features a durable Phosphor Bronze construction ensuring reliable performance in temperatures ranging from -40°C to 85°C. With an IP67 rating, it offers robust protection against environmental elements. The A Key Code design, coupled with a convenient clip, guarantees secure connections. Perfect for high-frequency applications up to 3 GHz, this connector is RoHS compliant, reflecting our commitment to quality and sustainability. Upgrade your RF setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF FKCP08402 | FAKRA Straight Female Contact Tape and Reel RG-316 RG-174 | ![]() |


