| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1ENASJ-C04ES |
| Color: | Jet Black |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Tin |
| Coupling Type: | Push-on |
| SKU: | AMR3FA1ENASJ-C04ES |
3FA1ENASJ-C04ES
| Heilind Number: | AMR3FA1ENASJ-C04ES |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1ENASJ-C04ES |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm Low Profile IP67 A Key Code
More >>Specifications
Detailed Description
Elevate your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack. Designed for seamless integration, this connector is ideal for RG-58, RG-141, Times LMR-195 cables, offering a secure and efficient termination method. With a low profile and IP67 rating, it ensures reliable performance even in demanding environments. The jet black color adds a sleek touch, while the phosphor bronze construction guarantees durability. Operating at temperatures ranging from -40°C to 85°C, it's suitable for a wide range of applications. With a 50 Ohm impedance and a maximum frequency of 3 GHz, it delivers high-quality signal transmission. RoHS compliant and featuring a nickel/tin body finish, this connector is not just high-performing but also environmentally friendly. Perfect for professionals in need of top-notch RF coaxial connectors, it's a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF FKCP03302 | FAKRA Straight Female Contact RG-58 Tape and Reel | ![]() |


